+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0198

Sensor: atmospheric; temperature; digital,single-wire; 3.3÷5VDC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0198
TME Symbol:
DF-DFR0198

Specification

Manufacturer
DFROBOT
Type of sensor
atmospheric
Kind of sensor
temperature
Integrated circuit
DS18B20
Kit contents
sensor
Number of channels
1
Temperature measuring range
-55...125°C
Sensors features
water proof
Temperature measurement accuracy
±0.5°C
Information
product is not a working device, but only component
Cable length
0.9m
Application - series/manufacturer
Arduino
Interface
  • digital
  • single-wire
Supply voltage
  • 3.3...5V DC
Gross weight30.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
DFR0198
347 in TME stock
Net price for quantities from 1 pcs - 7.87 USDGross price for quantities from 1 pcs - 7.87 USD
Net price for quantities from 3 pcs - 6.95 USDGross price for quantities from 3 pcs - 6.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs