+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0231-H

Module: RFID; NFC; Gravity; 3.5÷5.5VDC; I2C,UART; PN532; 110x50mm

Manufacturer: DFROBOT

Manufacturer part number:
DFR0231-H
TME Symbol:
DF-DFR0231-H

Specification

Manufacturer
DFROBOT
Type of communications module
RFID
Kind of module
NFC
Manufacturer series
Gravity
Integrated circuit
PN532
Dimensions
110x50mm
Frequency
13.56MHz
Data transfer rate
112.5bps
Information
product is not a working device, but only component
Supply voltage
  • 3.5...5.5V DC
Interface
  • I2C
  • UART
Gross weight36.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
See other products from this series.:
*
DFR0231-H
5 in TME stock
Net price for quantities from 1 pcs - 37.85 USDGross price for quantities from 1 pcs - 37.85 USD
Net price for quantities from 3 pcs - 33.39 USDGross price for quantities from 3 pcs - 33.39 USD
No. of pieces (Multiplicity: 1)