+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0316

Module robotics: transducer; A/D converter; MCP3432; 2.7÷5.5VDC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0316
TME Symbol:
DF-DFR0316

Specification

Manufacturer
DFROBOT
Type of robotics module
transducer
Kind of module
A/D converter
Integrated circuit
MCP3432
Number of channels
4
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino, Raspberry Pi
Supply voltage
  • 2.7...5.5V DC
Gross weight8.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converters DFROBOT,
*
DFR0316
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.21 USDGross price for quantities from 1 pcs - 12.21 USD