+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0399

Motor: DC; with gearbox,with driver; 3.5÷8VDC; Shaft: D spring


Manufacturer: DFROBOT

Manufacturer part number:
DFR0399
TME Symbol:
DF-DFR0399

Specification

Manufacturer
DFROBOT
Type of motor
DC
Kind of motor
with driver, with gearbox
Shaft surface
D spring
Gear
75:1
Shaft diameter
3mm
Operating current
40mA
Double sided shaft
no
Interface
PWM
Information
product is not a working device, but only component
Supply voltage
  • 3.5...8V DC
Dimensions
Gross weight19.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Motors DFROBOT,
*
DFR0399
2 in TME stock
Net price for quantities from 1 pcs - 13.03 USDGross price for quantities from 1 pcs - 13.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.