+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0440

Motor: DC; vibration; Gravity; 3.3÷5VDC; 30x22mm


Manufacturer: DFROBOT

Manufacturer part number:
DFR0440
TME Symbol:
DF-DFR0440

Specification

Manufacturer
DFROBOT
Type of motor
DC
Kind of motor
vibration
Manufacturer series
Gravity
Dimensions
30x22mm
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight11.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Motors DFROBOT,
See other products from this series.:
*
DFR0440
12 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.