+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0457

Module robotics: power controller; analog; 20A; Ch: 1; Kit: module


Manufacturer: DFROBOT

Manufacturer part number:
DFR0457
TME Symbol:
DF-DFR0457

Specification

Manufacturer
DFROBOT
Type of robotics module
power controller
Interface
analog
Maximum current
20A
Number of channels
1
Kit contents
module
Motor input voltage
5...36V
Logic input voltage
3.3...10V
Information
product is not a working device, but only component
Gross weight20.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Others Power Supply Modules DFROBOT,
*
DFR0457
11 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.