+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0494

Module robotics: maintaining power supply; 4.5÷5.5VDC; 56x65mm


Manufacturer: DFROBOT

Manufacturer part number:
DFR0494
TME Symbol:
DF-DFR0494

Specification

Manufacturer
DFROBOT
Type of robotics module
maintaining power supply
Max. charging current
1.6A
Board dimensions
56x65mm
Information
product is not a working device, but only component
Maximum output current
2A
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 4.5...5.5V DC
Interface
  • GPIO
  • I2C
Battery/ rechargeable battery
  • none
Gross weight39.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Charger Modules DFROBOT,
*
DFR0494
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.73 USDGross price for quantities from 1 pcs - 21.73 USD
Net price for quantities from 3 pcs - 19.18 USDGross price for quantities from 3 pcs - 19.18 USD