+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0528

Module robotics: maintaining power supply; GPIO,I2C; 4.5÷5.5VDC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0528
TME Symbol:
DF-DFR0528

Specification

Manufacturer
DFROBOT
Type of robotics module
maintaining power supply
Maximum output current
2A
Information
product is not a working device, but only component
Board dimensions
58x23mm
Max. charging current
1.6A
Application - series/manufacturer
Raspberry Pi
Interface
  • GPIO
  • I2C
Supply voltage
  • 4.5...5.5V DC
Battery/ rechargeable battery
  • none
Gross weight34.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Others Power Supply Modules DFROBOT,
*
DFR0528
3 in TME stock
Net price for quantities from 1 pcs - 26.27 USDGross price for quantities from 1 pcs - 26.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.