+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0627

Module robotics: converter; I2C to Dual UART; Gravity; 2Mbps


Manufacturer: DFROBOT

Manufacturer part number:
DFR0627
TME Symbol:
DF-DFR0627

Specification

Manufacturer
DFROBOT
Type of robotics module
converter
Kind of module
I2C to Dual UART
Manufacturer series
Gravity
Operating voltage
3.3...5.5V DC
Data transfer rate
2Mbps
Dimensions
32.5x27mm
Information
product is not a working device, but only component
Gross weight14.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converters DFROBOT,
See other products from this series.:
*
DFR0627
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.00 USDGross price for quantities from 1 pcs - 9.00 USD
Net price for quantities from 5 pcs - 8.11 USDGross price for quantities from 5 pcs - 8.11 USD