+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0646-G

Display: LED; No.char: 8; green; 117x22mm; Gravity; 5VDC; -40÷85°C

Manufacturer: DFROBOT

Manufacturer part number:
DFR0646-G
TME Symbol:
DF-DFR0646-G

Specification

Manufacturer
DFROBOT
Type of display
LED
Number of characters
8
Colour
green
Dimensions
117x22mm
Manufacturer series
Gravity
Operating voltage
5V DC
Interface
I2C
Information
product is not a working device, but only component
Operating temperature
-40...85°C
Gross weight42.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
See other products from this series.:
*
DFR0646-G
5 in TME stock
Net price for quantities from 1 pcs - 8.06 USDGross price for quantities from 1 pcs - 8.06 USD
Net price for quantities from 3 pcs - 7.11 USDGross price for quantities from 3 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.