+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0843

Module robotics: converter; logic level shifter; TXS0104E; Ch: 4


Manufacturer: DFROBOT

Manufacturer part number:
DFR0843
TME Symbol:
DF-DFR0843

Specification

Manufacturer
DFROBOT
Type of robotics module
converter
Kind of module
logic level shifter
Integrated circuit
TXS0104E
Number of channels
4
Data transfer rate
24Mbps
Dimensions
15.5x15mm
Information
product is not a working device, but only component
Gross weight2.375 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converters DFROBOT,
*
DFR0843
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 5 pcs - 4.66 USDGross price for quantities from 5 pcs - 4.66 USD