+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0912

Module robotics: converter; logic level shifter; 5VDC; 12V; 5VAC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0912
TME Symbol:
DF-DFR0912

Specification

Manufacturer
DFROBOT
Type of robotics module
converter
Kind of module
logic level shifter
Input voltage
12V
Output voltage
5V AC
Number of channels
2
Dimensions
40x87x39mm
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight59.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converters DFROBOT,
*
DFR0912
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.29 USDGross price for quantities from 1 pcs - 10.29 USD
Net price for quantities from 3 pcs - 9.25 USDGross price for quantities from 3 pcs - 9.25 USD