+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0914

Module robotics: converter; logic level shifter; 5VDC; 12V; 5VAC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0914
TME Symbol:
DF-DFR0914

Specification

Manufacturer
DFROBOT
Type of robotics module
converter
Kind of module
logic level shifter
Input voltage
12V
Output voltage
5V AC
Number of channels
4
Dimensions
47x87x39mm
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight73.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converters DFROBOT,
*
DFR0914
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.16 USDGross price for quantities from 1 pcs - 14.16 USD
Net price for quantities from 3 pcs - 12.04 USDGross price for quantities from 3 pcs - 12.04 USD