+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0999

Module robotics: data acquisition; 3.3÷5.5VDC; Gravity,I2C


Manufacturer: DFROBOT

Manufacturer part number:
DFR0999
TME Symbol:
DF-DFR0999

Specification

Manufacturer
DFROBOT
Type of robotics module
data acquisition
Dimensions
62x52x13mm
Application
GRAVITY sensors
Supply voltage
  • 3.3...5.5V DC
Interface
  • Gravity
  • I2C
Gross weight66.77 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0999
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 51.96 USDGross price for quantities from 1 pcs - 51.96 USD
Net price for quantities from 5 pcs - 46.75 USDGross price for quantities from 5 pcs - 46.75 USD