+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR1025

Converter: step down; Uout: 600mV÷5.1V; Uin: 9÷15V; 18A; 92%


Manufacturer: DFROBOT

Manufacturer part number:
DFR1025
TME Symbol:
DF-DFR1025

Specification

Manufacturer
DFROBOT
Type of converter
step down
Output voltage
600mV...5.1V
Input voltage
9...15V
Maximum output current
18A
Efficiency
92%
Board dimensions
52x37mm
Information
product is not a working device, but only component
Gross weight36.71 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules DFROBOT,
*
DFR1025
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.52 USDGross price for quantities from 1 pcs - 11.52 USD
Net price for quantities from 5 pcs - 10.36 USDGross price for quantities from 5 pcs - 10.36 USD