+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR1026

Module robotics: Li-Po/Li-Ion charger; 5VDC; 25x16mm

Manufacturer: DFROBOT

Manufacturer part number:
DFR1026
TME Symbol:
DF-DFR1026

Specification

Manufacturer
DFROBOT
Type of robotics module
Li-Po/Li-Ion charger
Max. charging current
2A
Dimensions
25x16mm
Information
product is not a working device, but only component
Maximum output current
2.1A
Supply voltage
  • 5V DC
Gross weight3.45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Charger Modules DFROBOT,
*
DFR1026
20 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.