+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIT0145

Converter: step up / step down; Uout: 12V; Uin: 8÷40V; 6A; 82÷88%


Manufacturer: DFROBOT

Manufacturer part number:
FIT0145
TME Symbol:
DF-FIT0145

Specification

Manufacturer
DFROBOT
Type of converter
step up / step down
Output voltage
12V
Input voltage
8...40V
Maximum output current
6A
Efficiency
82...88%
Board dimensions
71x73mm
Information
product is not a working device, but only component
Gross weight272.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules DFROBOT,
*
FIT0145
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.17 USDGross price for quantities from 1 pcs - 39.17 USD
Net price for quantities from 3 pcs - 34.57 USDGross price for quantities from 3 pcs - 34.57 USD