+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIT0168

Converter: step down; Uout: 7.5V; Uin: 11÷35V; 5A; 96%; 58x40mm


Manufacturer: DFROBOT

Manufacturer part number:
FIT0168
TME Symbol:
DF-FIT0168

Specification

Manufacturer
DFROBOT
Type of converter
step down
Output voltage
7.5V
Input voltage
11...35V
Maximum output current
5A
Efficiency
96%
Board dimensions
58x40mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
Gross weight48.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules DFROBOT,
*
FIT0168
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.79 USDGross price for quantities from 1 pcs - 21.79 USD
Net price for quantities from 3 pcs - 19.23 USDGross price for quantities from 3 pcs - 19.23 USD