+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FIT0171

Converter: step up / step down; Uout: 24V; Uin: 8÷40V; 6A; 90%


Manufacturer: DFROBOT

Manufacturer part number:
FIT0171
TME Symbol:
DF-FIT0171

Specification

Manufacturer
DFROBOT
Type of converter
step up / step down
Output voltage
24V
Input voltage
8...40V
Maximum output current
6A
Efficiency
90%
Board dimensions
74x74mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
Gross weight280.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules DFROBOT,
*
FIT0171
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 57.80 USDGross price for quantities from 1 pcs - 57.80 USD
Net price for quantities from 3 pcs - 51.00 USDGross price for quantities from 3 pcs - 51.00 USD