+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIT0471

Converter: step up; Uout: 5V; Uin: 0.9÷5V; 600mA; 85%; 43x33mm

Manufacturer: DFROBOT

Manufacturer part number:
FIT0471
TME Symbol:
DF-FIT0471

Specification

Manufacturer
DFROBOT
Type of converter
step up
Output voltage
5V
Input voltage
0.9...5V
Maximum output current
0.6A
Efficiency
85%
Board dimensions
43x33mm
Information
product is not a working device, but only component
Gross weight15.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules DFROBOT,
*
FIT0471
4 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 3 pcs - 4.53 USDGross price for quantities from 3 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.