+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIT0672

Accessories: extension cable; for camera connection; 300mm

Manufacturer: DFROBOT

Manufacturer part number:
FIT0672
TME Symbol:
DF-FIT0672

Specification

Manufacturer
DFROBOT
Type of robotics accessories
extension cable
Application
for camera connection
Length
0.3m
Number of contacts points
15
Application - series/manufacturer
Raspberry Pi
Gross weight3.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
FIT0672
6 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 3 pcs - 2.25 USDGross price for quantities from 3 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)