+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIT0947

Cable: mains; 300mm; PHB2.0-8PIN; LattePanda Sigma


Manufacturer: DFROBOT

Manufacturer part number:
FIT0947
TME Symbol:
DF-FIT0947

Specification

Manufacturer
DFROBOT
Type of connection cable
mains
Cable length
0.3m
Cable/adapter structure
PHB2.0-8PIN
Application - series/manufacturer
LattePanda Sigma
Gross weight11.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
FIT0947
0 in TME stock
Net price for quantities from 1 pcs - 4.07 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 5 pcs - 3.06 USDGross price for quantities from 5 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.