+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIT0951

Cable: SATA; 400mm; PH2.0 4 Pin,SATA plug

Manufacturer: DFROBOT

Manufacturer part number:
FIT0951
TME Symbol:
DF-FIT0951

Specification

Manufacturer
DFROBOT
Type of connection cable
SATA
Cable length
0.4m
Cable/adapter structure
  • PH2.0 4 Pin
  • SATA plug
Gross weight14.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
FIT0951
0 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 5 pcs - 2.20 USDGross price for quantities from 5 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)