+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of robotics accessories | robotic arm | |
Max. operating current | 12A | |
Arm length | 270mm | |
Information | product is not a working device, but only component | |
Version | 5 DOF (Degrees of Freedom) |