+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0032

Sensor: accelerometer; 3.3÷6VDC; I2C,SPI; ADXL345; module; 20x15mm


Manufacturer: DFROBOT

Manufacturer part number:
SEN0032
TME Symbol:
DF-SEN0032

Specification

Manufacturer
DFROBOT
Type of sensor
accelerometer
Integrated circuit
ADXL345
Accelerometer measuring range
±2g, ±4g, ±8g, ±16g
Kit contents
module
Kind of output
digital
Operating current
40µA
Operating temperature
-40...85°C
Standby current
0.1µA
Dimensions
20x15mm
Information
product is not a working device, but only component
Supply voltage
  • 3.3...6V DC
Interface
  • I2C
  • SPI
Gross weight7.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Position Sensors DFROBOT,
*
SEN0032
34 in TME stock
Net price for quantities from 1 pcs - 7.64 USDGross price for quantities from 1 pcs - 7.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.