+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0212

Sensor: colour; digital,I2C; 3.3÷5VDC; IC: TCS34725; Gravity; Ch: 1


Manufacturer: DFROBOT

Manufacturer part number:
SEN0212
TME Symbol:
DF-SEN0212

Specification

Manufacturer
DFROBOT
Type of sensor
colour
Integrated circuit
TCS34725
Manufacturer series
Gravity
Number of channels
1
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Interface
  • digital
  • I2C
Supply voltage
  • 3.3...5V DC
Kit contents
  • cables
  • module
Gross weight12.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
SEN0212
58 in TME stock
Net price for quantities from 1 pcs - 8.85 USDGross price for quantities from 1 pcs - 8.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.