+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0213

Sensor: ECG; analog; 3.3÷6VDC; Ch: 3; Gravity; IC: AD8232; Arduino


Manufacturer: DFROBOT

Manufacturer part number:
SEN0213
TME Symbol:
DF-SEN0213

Specification

Manufacturer
DFROBOT
Type of sensor
ECG
Interface
analog
Number of channels
3
Manufacturer series
Gravity
Integrated circuit
AD8232
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 3.3...6V DC
Kit contents
  • cables
  • module
Caution!
  • This product is not a medical device (only for hobby usage)!
Gross weight54.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
See other products from this series.:
*
SEN0213
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 22.52 USDGross price for quantities from 1 set - 22.52 USD