+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0220

Sensor: atmospheric; carbon dioxide (CO2); gas,infrared; Gravity


Manufacturer: DFROBOT

Manufacturer part number:
SEN0220
TME Symbol:
DF-SEN0220

Specification

Manufacturer
DFROBOT
Type of sensor
atmospheric
Detected gas
carbon dioxide (CO2)
Kind of sensor
gas, infrared
Manufacturer series
Gravity
Number of channels
1
Measuring range
0...50000ppm
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Interface
  • digital
  • UART
Supply voltage
  • 4.5...5.5V DC
Kit contents
  • cables
  • module
Gross weight40.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
SEN0220
1 in TME stock
Net price for quantities from 1 pcs - 126.97 USDGross price for quantities from 1 pcs - 126.97 USD
Net price for quantities from 3 pcs - 111.27 USDGross price for quantities from 3 pcs - 111.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.