+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0224

Sensor: accelerometer; 3.3÷5VDC; digital,I2C; module,cables; Ch: 3


Manufacturer: DFROBOT

Manufacturer part number:
SEN0224
TME Symbol:
DF-SEN0224

Specification

Manufacturer
DFROBOT
Type of sensor
accelerometer
Number of channels
3
Manufacturer series
Gravity
Measuring range
±2g / ±4g / ±8g / ±16g
Converter resolution
16bit
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 3.3...5V DC
Interface
  • digital
  • I2C
Kit contents
  • cables
  • module
Gross weight13.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Position Sensors DFROBOT,
See other products from this series.:
*
SEN0224
6 in TME stock
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 5.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.