+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0253

Sensor: rotary position; accelerometer,barometer; 3.3÷5VDC; I2C

Manufacturer: DFROBOT

Manufacturer part number:
SEN0253
TME Symbol:
DF-SEN0253

Specification

Manufacturer
DFROBOT
Type of sensor
rotary position
Kind of sensor
accelerometer, barometer
Interface
I2C
Integrated circuit
BMP280, BNO055
Accelerometer measuring range
±2g, ±4g, ±8g, ±16g
Kit contents
module
Gyroscope measuring range
±125°/s, ±250°/s, ±500°/s, ±2000°/s
Number of channels
1
Manufacturer series
10 DOF
Board dimensions
32x27mm
Pressure measuring range
30...110kPa
Information
product is not a working device, but only component
Trade name
Gravity
Application - series/manufacturer
Arduino
Supply voltage
  • 3.3...5V DC
Gross weight18.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Position Sensors DFROBOT
*
SEN0253
Product withdrawn from the offer
Use the specification table below to search for similar products