+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0331

Sensor: atmospheric; temperature,humidity; I2C; 2.15÷5.5VDC; Ch: 1


Manufacturer: DFROBOT

Manufacturer part number:
SEN0331
TME Symbol:
DF-SEN0331

Specification

Manufacturer
DFROBOT
Type of sensor
atmospheric
Kind of sensor
humidity, temperature
Interface
I2C
Integrated circuit
SHT31
Number of channels
1
Temperature measuring range
-40...125°C
Humidity measuring range
0...100% RH
Temperature measurement accuracy
±0.2°C
Humidity measuring accuracy
±2%
Information
product is not a working device, but only component
Supply voltage
  • 2.15...5.5V DC
Gross weight7.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0331
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.57 USDGross price for quantities from 1 pcs - 9.57 USD