+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0364

Sensor: spectrometer; I2C; IC: AS7341; Ch: 11; 3.3÷5VDC; 22x20mm


Manufacturer: DFROBOT

Manufacturer part number:
SEN0364
TME Symbol:
DF-SEN0364

Specification

Manufacturer
DFROBOT
Type of sensor
spectrometer
Interface
I2C
Integrated circuit
AS7341
Number of channels
11
Operating voltage
3.3...5V DC
Board dimensions
22x20mm
Information
product is not a working device, but only component
Gross weight12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0364
1 in TME stock
Net price for quantities from 1 pcs - 29.32 USDGross price for quantities from 1 pcs - 29.32 USD
Net price for quantities from 3 pcs - 25.88 USDGross price for quantities from 3 pcs - 25.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.