+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | DFROBOT | |
Type of sensor | position | |
Kind of sensor | accelerometer, gyroscope, magnetic field | |
Interface | I2C | |
Integrated circuit | BNO055 | |
Accelerometer measuring range | ±2g, ±4g, ±8g, ±16g | |
Gyroscope measuring range | ±125°/s, ±250°/s, ±500°/s, ±2000°/s | |
Board dimensions | 19x21mm | |
Information | product is not a working device, but only component |