+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0404

Sensor: colour; I2C; 3.3÷5VDC; IC: TCS3430; Gravity; 22x27mm


Manufacturer: DFROBOT

Manufacturer part number:
SEN0404
TME Symbol:
DF-SEN0404

Specification

Manufacturer
DFROBOT
Type of sensor
colour
Interface
I2C
Integrated circuit
TCS3430
Manufacturer series
Gravity
Dimensions
22x27mm
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight12.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
SEN0404
3 in TME stock
Net price for quantities from 1 pcs - 21.02 USDGross price for quantities from 1 pcs - 21.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.