+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0405

Sensor: accelerometer; 3.3VDC; I2C,SPI; LIS2DW12; Ioper: 50nA


Manufacturer: DFROBOT

Manufacturer part number:
SEN0405
TME Symbol:
DF-SEN0405

Specification

Manufacturer
DFROBOT
Type of sensor
accelerometer
Integrated circuit
LIS2DW12
Accelerometer measuring range
±2g, ±4g, ±8g, ±16g
Operating current
50nA
Operating temperature
-40...85°C
Max. operating current
17mA
Dimensions
15x20mm
Information
product is not a working device, but only component
Supply voltage
  • 3.3V DC
Interface
  • I2C
  • SPI
Gross weight6.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Position Sensors DFROBOT,
*
SEN0405
0 in TME stock
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.