+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0409

Sensor: accelerometer; 3.3÷5VDC; I2C; LIS2DW12; ±2g,±4g,±8g,±16g


Manufacturer: DFROBOT

Manufacturer part number:
SEN0409
TME Symbol:
DF-SEN0409

Specification

Manufacturer
DFROBOT
Type of sensor
accelerometer
Interface
I2C
Integrated circuit
LIS2DW12
Accelerometer measuring range
±2g, ±4g, ±8g, ±16g
Manufacturer series
Gravity
Kind of output
digital
Operating current
10µA
Operating temperature
-40...85°C
Max. operating current
12mA
Dimensions
27x27mm
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight12.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Position Sensors DFROBOT,
See other products from this series.:
*
SEN0409
3 in TME stock
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.