+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0412

Sensor: accelerometer; 3.3÷5VDC; I2C; H3LIS200DL; ±100g,±200g


Manufacturer: DFROBOT

Manufacturer part number:
SEN0412
TME Symbol:
DF-SEN0412

Specification

Manufacturer
DFROBOT
Type of sensor
accelerometer
Interface
I2C
Integrated circuit
H3LIS200DL
Accelerometer measuring range
±100g, ±200g
Manufacturer series
Gravity
Kind of output
digital
Operating current
10µA
Operating temperature
-40...85°C
Max. operating current
4mA
Dimensions
27x27mm
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight11.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Position Sensors DFROBOT,
See other products from this series.:
*
SEN0412
4 in TME stock
Net price for quantities from 1 pcs - 16.09 USDGross price for quantities from 1 pcs - 16.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.