+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0430

Sensor: distance; laser,time-of-flight (ToF); I2C; 2.7÷3.3VDC


Manufacturer: DFROBOT

Manufacturer part number:
SEN0430
TME Symbol:
DF-SEN0430

Specification

Manufacturer
DFROBOT
Type of sensor
distance
Kind of sensor
laser, time-of-flight (ToF)
Interface
I2C
Integrated circuit
TMF8801
Dimensions
21x14.5mm
Viewing angle
21°
Distance measurement range
0.02...2.5m
Operating temperature
-30...60°C
Information
product is not a working device, but only component
Max. operating current
1.5mA
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Supply voltage
  • 2.7...3.3V DC
Gross weight6.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0430
11 in TME stock
Net price for quantities from 1 pcs - 13.88 USDGross price for quantities from 1 pcs - 13.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.