+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0434

Sensor: atmospheric; temperature; I2C; 2.15÷5.5VDC; IC: STS35; Ch: 1


Manufacturer: DFROBOT

Manufacturer part number:
SEN0434
TME Symbol:
DF-SEN0434

Specification

Manufacturer
DFROBOT
Type of sensor
atmospheric
Kind of sensor
temperature
Interface
I2C
Integrated circuit
STS35
Number of channels
1
Dimensions
20x17.5x2mm
Temperature measuring range
-40...125°C
Information
product is not a working device, but only component
Supply voltage
  • 2.15...5.5V DC
Gross weight6.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0434
9 in TME stock
Net price for quantities from 1 pcs - 11.11 USDGross price for quantities from 1 pcs - 11.11 USD
Net price for quantities from 3 pcs - 9.75 USDGross price for quantities from 3 pcs - 9.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.