+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0435

Sensor: atmospheric; temperature; I2C; 2.7÷5.5VDC; IC: MCP9808


Manufacturer: DFROBOT

Manufacturer part number:
SEN0435
TME Symbol:
DF-SEN0435

Specification

Manufacturer
DFROBOT
Type of sensor
atmospheric
Kind of sensor
temperature
Interface
I2C
Integrated circuit
MCP9808
Number of channels
1
Dimensions
18.5x23mm
Temperature measuring range
-40...125°C
Information
product is not a working device, but only component
Supply voltage
  • 2.7...5.5V DC
Gross weight6.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0435
7 in TME stock
Net price for quantities from 1 pcs - 8.95 USDGross price for quantities from 1 pcs - 8.95 USD
Net price for quantities from 3 pcs - 7.89 USDGross price for quantities from 3 pcs - 7.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.