+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0440

Sensor: gas detectors; I2C; 5VDC; IC: MiCS-5524; 12x16mm


Manufacturer: DFROBOT

Manufacturer part number:
SEN0440
TME Symbol:
DF-SEN0440

Specification

Manufacturer
DFROBOT
Type of sensor
gas detectors
Detected gas
ammonia (NH3), butane (C4H10), carbon monoxide (CO), ethylic alcohol (C2H5OH), hydrogen sulfide (H2S), methane (CH4), propane (C3H8)
Interface
I2C
Integrated circuit
MiCS-5524
Dimensions
12x16mm
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight6.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0440
13 in TME stock
Net price for quantities from 1 pcs - 11.95 USDGross price for quantities from 1 pcs - 11.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.