+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0441

Sensor: gas level; 5VDC; 12x16mm


Manufacturer: DFROBOT

Manufacturer part number:
SEN0441
TME Symbol:
DF-SEN0441

Specification

Manufacturer
DFROBOT
Type of sensor
gas level
Detected gas
hydrogen (H2), nitric oxide (NO), nitrogen dioxide (NO2)
Dimensions
12x16mm
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight6.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0441
2 in TME stock
Net price for quantities from 1 pcs - 9.73 USDGross price for quantities from 1 pcs - 9.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.