+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0443

Sensor: position; accelerometer,gyroscope; 3.3VDC; I2C; 2x15mm


Manufacturer: DFROBOT

Manufacturer part number:
SEN0443
TME Symbol:
DF-SEN0443

Specification

Manufacturer
DFROBOT
Type of sensor
position
Kind of sensor
accelerometer, gyroscope
Interface
I2C
Integrated circuit
ICG-20660L
Accelerometer measuring range
±2g, ±4g, ±8g, ±16g
Gyroscope measuring range
±125°/s, ±250°/s, ±500°/s
Board dimensions
2x15mm
Information
product is not a working device, but only component
Supply voltage
  • 3.3V DC
Gross weight6.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Position Sensors DFROBOT,
*
SEN0443
3 in TME stock
Net price for quantities from 1 pcs - 31.23 USDGross price for quantities from 1 pcs - 31.23 USD
Net price for quantities from 3 pcs - 27.56 USDGross price for quantities from 3 pcs - 27.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.