+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0465

Sensor: gas level; oxygen (O2); electrochemical; 3.3÷5VDC; 5mA


Manufacturer: DFROBOT

Manufacturer part number:
SEN0465
TME Symbol:
DF-SEN0465

Specification

Manufacturer
DFROBOT
Type of sensor
gas level
Detected gas
oxygen (O2)
Kind of sensor
electrochemical
Manufacturer series
Gravity
Measuring range
0...25%
Output signal
analog, digital (0 or 1)
Operating current
5mA
Board dimensions
37x32mm
Operating temperature
-20...50°C
Information
product is not a working device, but only component
Max. environment humidity
90%
Interface
  • Gravity
  • I2C
  • UART
Supply voltage
  • 3.3...5V DC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
SEN0465
0 in TME stock
Net price for quantities from 1 pcs - 106.14 USDGross price for quantities from 1 pcs - 106.14 USD
Net price for quantities from 5 pcs - 99.20 USDGross price for quantities from 5 pcs - 99.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.