+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0501

Sensor: atmospheric; I2C,UART; 3.3÷5VDC; 32x32mm; 0÷100%RH


Manufacturer: DFROBOT

Manufacturer part number:
SEN0501
TME Symbol:
DF-SEN0501

Specification

Manufacturer
DFROBOT
Type of sensor
atmospheric
Kind of sensor
ambient light, barometer, humidity, temperature, UV
Integrated circuit
BMP280, ML8511, SHTC3, VEML7700
Dimensions
32x32mm
Humidity measuring range
0...100% RH
Temperature accuracy
±0.01°C
Measured temperature range
-40°C...125°C
Pressure measuring range
30...110kPa
Information
product is not a working device, but only component
Interface
  • I2C
  • UART
Supply voltage
  • 3.3...5V DC
Gross weight14.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0501
2 in TME stock
Net price for quantities from 1 pcs - 36.48 USDGross price for quantities from 1 pcs - 36.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.