+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0540

Sensor: UV; I2C,UART; 3.3÷5VDC; IC: LTR390-UV-01; Gravity; 32x27mm


Manufacturer: DFROBOT

Manufacturer part number:
SEN0540
TME Symbol:
DF-SEN0540

Specification

Manufacturer
DFROBOT
Type of sensor
UV
Integrated circuit
LTR390-UV-01
Manufacturer series
Gravity
Dimensions
32x27mm
Information
product is not a working device, but only component
Interface
  • I2C
  • UART
Supply voltage
  • 3.3...5V DC
Gross weight13.89 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
SEN0540
4 in TME stock
Net price for quantities from 1 pcs - 10.71 USDGross price for quantities from 1 pcs - 10.71 USD
Net price for quantities from 3 pcs - 9.45 USDGross price for quantities from 3 pcs - 9.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.