+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SER0006

Motor: servo; 4.8÷6VDC; micro; analogue; 22x12.5x29.5mm; polyamide


Manufacturer: DFROBOT

Manufacturer part number:
SER0006
TME Symbol:
DF-SER0006

Specification

Manufacturer
DFROBOT
Type of motor
servo
Size
micro
Servo kind
analogue
Dimensions
22x12.5x29.5mm
Gears material
polyamide
Speed
0.12s/60° (4.8V)
Cable length
0.18m
Mechanical rotation angle
180°
Connection
JR
Torque
max. 150mNm1.6kg/cm (4.8V)
Information
product is not a working device, but only component
Supply voltage
  • 4.8...6V DC
Gross weight12.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Servo Motors DFROBOT,
*
SER0006
117 in TME stock
Net price for quantities from 1 pcs - 6.06 USDGross price for quantities from 1 pcs - 6.06 USD
Net price for quantities from 3 pcs - 5.35 USDGross price for quantities from 3 pcs - 5.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.