+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SER0011

Motor: servo; 4.8÷6VDC; micro; analogue; 23x12.1x28.8mm; metal


Manufacturer: DFROBOT

Manufacturer part number:
SER0011
TME Symbol:
DF-SER0011

Specification

Manufacturer
DFROBOT
Type of motor
servo
Size
micro
Servo kind
analogue
Dimensions
23x12.1x28.8mm
Gears material
metal
Speed
0.1s/60° (6V), 110ms/60° (4.8V)
Kind of Bearing
ball
Number of bearings
1
Cable length
0.18m
Mechanical rotation angle
60°
Connection
JR
Torque
max. 0.245Nm2.3kg/cm (4.8V)2.5kg/cm (6V)
Information
product is not a working device, but only component
Supply voltage
  • 4.8...6V DC
Gross weight20.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Servo Motors DFROBOT,
*
SER0011
9 in TME stock
Net price for quantities from 1 pcs - 13.47 USDGross price for quantities from 1 pcs - 13.47 USD
Net price for quantities from 3 pcs - 11.96 USDGross price for quantities from 3 pcs - 11.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.