+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SER0020

Motor: servo; 4.8÷6VDC; standard; analogue; 40.2x20.2x43.2mm; 180°


Manufacturer: DFROBOT

Manufacturer part number:
SER0020
TME Symbol:
DF-SER0020

Specification

Manufacturer
DFROBOT
Type of motor
servo
Size
standard
Servo kind
analogue
Dimensions
40.2x20.2x43.2mm
Gears material
polyamide
Speed
120ms/60° (6V), 170ms/60° (4.8V)
Cable length
0.3m
Mechanical rotation angle
180°
Connection
JR
Torque
max. 0.41Nm3.5kg/cm (4.8V)4.2kg/cm (6V)
Information
product is not a working device, but only component
Supply voltage
  • 4.8...6V DC
Gross weight49.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Servo Motors DFROBOT,
*
SER0020
2 in TME stock
Net price for quantities from 1 pcs - 18.11 USDGross price for quantities from 1 pcs - 18.11 USD
Net price for quantities from 3 pcs - 16.00 USDGross price for quantities from 3 pcs - 16.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.