+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SER0030

Bracket; 5÷7.5VDC; black; Kit: mechanical parts,servo


Manufacturer: DFROBOT

Manufacturer part number:
SER0030
TME Symbol:
DF-SER0030

Specification

Manufacturer
DFROBOT
Type of robotics accessories
bracket
Colour
black
Kind of holder
tilt
Information
product is not a working device, but only component
Supply voltage
  • 5...7.5V DC
Kit contents
  • mechanical parts
  • servo
Gross weight99.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Servo Motors DFROBOT,
*
SER0030
3 in TME stock
Net price for quantities from 1 set - 33.26 USDGross price for quantities from 1 set - 33.26 USD
Net price for quantities from 3 set - 29.34 USDGross price for quantities from 3 set - 29.34 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.